EE60201B1-000U-G99

Sunon
369-EE60201B1000UG99
EE60201B1-000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Ball, 3x Lead Wires, Auto Restart, Tach

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 10,10 €
9,15 € 91,50 €
8,61 € 215,25 €
8,28 € 414,00 €
7,63 € 763,00 €
7,01 € 1.402,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
23 CFM (0.65 m3/min)
4500 RPM
Ball
34.5 dBA
1.62 W
EE
Brand: Sunon
Current Type: DC
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06065630G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.