DP203AT-2122LST.GN

Sunon
369-DP203AT2122LSTGN
DP203AT-2122LST.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 220-240VAC, 46/53CFM, 0.11/0.12"H2O, Sleeve, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,95 € 18,95 €
16,86 € 168,60 €
15,63 € 390,75 €
15,39 € 615,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
220 VAC to 240 VAC
53 CFM (1.5 m3/min)
Sleeve
38 dBA
1800 RPM
14 W
Aluminum
Quick Connect Terminal
DP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.12 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003320G-00
Unit Weight: 330,220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99