DP202A-2123MBT.GN

Sunon
369-DP202A2123MBTGN
DP202A-2123MBT.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 78/84CFM, 0.14/0.21"H2O, Ball, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,42 € 21,42 €
20,19 € 201,90 €
18,95 € 473,75 €
17,65 € 706,00 €
17,03 € 2.043,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
220 VAC to 240 VAC
84 CFM (2.4 m3/min)
Ball
29 dBA
2600 RPM
16 W
Aluminum
Quick Connect Terminal
DP
Brand: Sunon
Current Type: AC
Pressure Type: 0.21 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003280G-00
Unit Weight: 550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.