DP201AT-2122HBL.GN

Sunon
369-DP201AT2122HBLGN
DP201AT-2122HBL.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 220-240VAC, 66/80CFM, 0.14/0.17"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,71 € 23,71 €
21,48 € 214,80 €
19,44 € 486,00 €
19,06 € 2.287,20 €
18,73 € 5.244,40 €
18,63 € 9.687,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
220 VAC to 240 VAC
80 CFM (2.3 m3/min)
Ball
48 dBA
2500 RPM
19 W
Aluminum
Wire Leads
DP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.17 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003370G-00
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599051
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99