CF4113LBL-1000U-A99

Sunon
369-CF4113LBL1000A99
CF4113LBL-1000U-A99

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 50/60Hz, 64.3CFM, 0.17"H2O, Auto Restart

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,66 € 35,66 €
32,20 € 322,00 €
31,60 € 790,00 €
29,84 € 1.193,60 €
29,83 € 8.352,40 €
520 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
64.3 CFM
110 VAC, 220 VAC
31.4 dBA
2100 RPM
1.8 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP21, IP55
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Lead Length: 330 mm
Length: 120 mm
Pressure Type: 0.17 in H2O
Product Type: EC Fans
Size: 120 mm x 120 mm x 38 mm
Factory Pack Quantity: 40
Tradename: Eco EC
Part # Aliases: E12003450G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.