CF4113HBT-000U-ABD

Sunon
369-CF4113HBT000UABD
CF4113HBT-000U-ABD

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 110VAC, Auto Restart, Special Warranty, IP55/ATEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,07 € 1.682,10 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
109 CFM (3.1 m3/min)
110 VAC
44.9 dBA
3150/3850 RPM
5.1 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP55
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart, Special Warranty
Product Type: EC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: ATEX EC
Unit Weight: 317,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

CF Series High Performance, Energy Saving EC Fans

Sunon CF Series High Performance, Energy Saving EC Fans provide a high-efficiency upgrade from traditional AC axial fans to modern EC technology, with the same 60mm to 200mm axial footprint. These fans feature integrated AC-DC conversion, delivering strong airflow and static pressure at a fraction of the input power of traditional AC axial fans. CF EC fans are ideal as a drop-in upgrade for legacy AC fans due to the familiar 100VAC to 240VAC input range, standard mounting, and lead-wire termination. The CF series spans two complementary families: MagLev EC axial models and Eco EC axial models. 

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.