CF4113HBL-1000U-SB9

Sunon
369-CF4113HBL100USB9
CF4113HBL-1000U-SB9

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, 4x Wire, Tach/PWM, IP55, E12001720G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
495 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,69 € 34,69 €
28,75 € 287,50 €
28,73 € 718,25 €
28,15 € 1.126,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
100 VAC to 240 VAC
Polybutylene Terephthalate (PBT)
Wire Leads - 4
IP55
CF
Bearing Type: Ball
Brand: Sunon
Current Type: EC
Features: Auto Restart, Tachometer, PWM
Product Type: EC Fans
Factory Pack Quantity: 40
Tradename: Eco EC
Part # Aliases: E12001720G-00
Unit Weight: 265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.