CF2082HVL-1000U-999

Sunon
369-CF2082HVL100U999
CF2082HVL-1000U-999

Mfr.:

Description:
EC Fans EC Axial Fan, 80x80x25mm, 220-240VAC, Vapo Bearing, 2x Lead Wires, E08000060G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,09 € 25,09 €
20,51 € 205,10 €
18,79 € 469,75 €
18,27 € 913,50 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
220 VAC to 240 VAC
Polybutylene Terephthalate (PBT)
Wire Leads - 2
CF
Bearing Type: Vapo
Brand: Sunon
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 50
Tradename: MagLev EC
Part # Aliases: E08000060G-00
Unit Weight: 99,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

CF Series Super Energy Saving EC Fans

SUNON CF Series Super Energy Saving EC Fans feature an Electronic Commutation (EC) design, with a DC motor and an integrated AC to-DC converter. These design allows EC fans incorporate a smaller footprint and lower power consumption than standard AC-powered Axial fans. The Electronic Commutation design also offers motor speed control and quiet operation. These axial fans use high-efficiency brushless DC motors derived directly from an AC power supply. The EC Fans are dust-proof and water-proof, with an IP rating of up to IP-68. These Fans meet EU ATEX directives for refrigerant safety and are EL, CUR, TUV, and CE certified. The EC fans are 120mm x 120mm in size. Typical applications include HVAC, beverage coolers, medical freezers, and telecom BS stations.