AF40200VX-1000U-SL9

369-AF40200VX100USL9
AF40200VX-1000U-SL9

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x20mm, 5VDC, Vapo, 4x Wire, Auto Restart, Tach/PWM, IP52

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 mm
20 mm
40 mm
5 VDC
11 CFM
8600 RPM
Vapo
30.5 dBA
900 mW
AF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 0.31 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04162170B-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99