AF40101VX-1000U-S99

369-AF40101VX100US99
AF40101VX-1000U-S99

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x10mm, 12VDC, Vapo, 4x Lead Wires, Auto Restart, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
40 mm
10 mm
40 mm
12 VDC
7.5 CFM
8000 RPM
Vapo
30.7 dBA
780 mW
AF
Brand: Sunon
Current Type: DC
Pressure Type: 0.21 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04171010B-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.