A1175-HBL.TC.R.GN

Sunon
369-A1175HBLTCRGN
A1175-HBL.TC.R.GN

Mfr.:

Description:
AC Fans Axial Fan, 171x51mm Round, 115VAC, 0.62/0.69"H2O, Thermal Cutoff/Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,62 € 1.518,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
171 mm
51 mm
171 mm
115 VAC
239 CFM (6.8 m3/min)
Ball
58 dBA
3200 RPM
27 W
Aluminum
Wire Leads
A
Thermal Overload Protector (TOP) Wired Internally
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.69 in H2O
Product Type: AC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A17000600G-00
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99