RCR110DNP-680L

Sumida
851-RCR110DNP-680L
RCR110DNP-680L

Mfr.:

Description:
Power Inductors - Leaded 68uH 1.35A 15% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,16 € 11,60 €
1,08 € 54,00 €
Full Reel (Order in multiples of 100)
0,729 € 72,90 €
0,726 € 145,20 €
0,723 € 361,50 €
0,721 € 721,00 €
0,714 € 3.570,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
10 mm x 10 mm
Shielded
68 uH
15 %
1.35 A
150 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
10 mm
10 mm
Ferrite
RCR-110D
Reel
Cut Tape
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.