RCH895NP-392K

Sumida
851-RCH895NP-392K
RCH895NP-392K

Mfr.:

Description:
Power Inductors - Leaded 3900uH 140mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,495 € 4,95 €
0,454 € 11,35 €
Full Reel (Order in multiples of 100)
0,35 € 35,00 €
0,337 € 67,40 €
0,331 € 331,00 €
0,33 € 825,00 €
0,329 € 1.645,00 €
0,328 € 3.280,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Unshielded
3.9 mH
10 %
140 mA
6.84 Ohms
- 40 C
+ 100 C
Standard
PCB Mount
8.3 mm
8.3 mm
9.5 mm
Ferrite
RCH-895
Reel
Cut Tape
Application: Power
Brand: Sumida
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.