RCH895NP-2R5M

Sumida
851-RCH895NP-2R5M
RCH895NP-2R5M

Mfr.:

Description:
Power Inductors - Leaded 2.5uH 5A 13.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,495 € 4,95 €
0,454 € 11,35 €
Full Reel (Order in multiples of 100)
0,366 € 36,60 €
0,364 € 72,80 €
0,309 € 309,00 €
0,308 € 770,00 €
0,306 € 1.530,00 €
0,286 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
2.5 uH
20 %
5 A
13.7 mOhms
5 A
- 40 C
+ 100 C
Standard
PCB Mount
9.5 mm
7.8 mm
Ferrite
RCH-895
Reel
Cut Tape
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99