RCH875NP-6R0M

Sumida
851-RCH875NP-6R0M
RCH875NP-6R0M

Mfr.:

Description:
Power Inductors - Leaded 6uH 2.5A 20% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,495 € 4,95 €
0,453 € 11,33 €
Full Reel (Order in multiples of 100)
0,366 € 36,60 €
0,325 € 65,00 €
0,288 € 288,00 €
0,287 € 717,50 €
0,284 € 1.420,00 €
0,268 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
6 uH
20 %
4 A
22.2 mOhms
4 A
- 40 C
+ 100 C
Standard
PCB Mount
7.5 mm
7.8 mm
Ferrite
RCH875
Reel
Cut Tape
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Unit Weight: 1,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99