RCH875NP-100M

Sumida
851-RCH875NP-100M
RCH875NP-100M

Mfr.:

Description:
Power Inductors - Leaded 10uH 2.1A 20% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 343

Stock:
343 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,495 € 4,95 €
0,454 € 22,70 €
Full Reel (Order in multiples of 100)
0,366 € 36,60 €
0,364 € 72,80 €
0,297 € 148,50 €
0,293 € 293,00 €
0,292 € 730,00 €
0,288 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
10 uH
20 %
2.9 A
50 mOhms
2.9 A
- 40 C
+ 100 C
Standard
PCB Mount
7.5 mm
7.8 mm
Ferrite
RCH875
Reel
Cut Tape
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Unit Weight: 1,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99