RCH855NP-220K

Sumida
851-RCH855NP-220K
RCH855NP-220K

Mfr.:

Description:
Power Inductors - Leaded 22uH 0.77A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,32 € 3,20 €
0,302 € 15,10 €
Full Reel (Order in multiples of 100)
0,284 € 28,40 €
0,258 € 51,60 €
0,237 € 118,50 €
0,225 € 225,00 €
0,216 € 540,00 €
0,215 € 1.075,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
7.8 mm x 5.5 mm
Unshielded
22 uH
10 %
770 mA
120 mOhms
3.05 A
- 40 C
+ 100 C
Standard
PCB Mount
5.5 mm
7.8 mm
Ferrite
RCH855
Reel
Cut Tape
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.