RCH664NP-220K

Sumida
851-RCH664NP-220K
RCH664NP-220K

Mfr.:

Description:
Power Inductors - Leaded THRU HOLE UNSHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,451 € 4,51 €
0,425 € 21,25 €
0,40 € 40,00 €
0,364 € 72,80 €
0,339 € 169,50 €
0,328 € 328,00 €
0,304 € 760,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
22 uH
10 %
1.27 A
110 mOhms
- 40 C
+ 100 C
Standard
PCB Mount
5 mm
6 mm
Ferrite
RCH664
Bulk
Application: Power
Brand: Sumida
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Spacing: 4 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99