RCH654NP-1R5M

Sumida
851-RCH654NP-1R5M
RCH654NP-1R5M

Mfr.:

Description:
Power Inductors - Leaded 1.5uH 2.85A 20% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,533 € 5,33 €
0,489 € 12,23 €
Full Reel (Order in multiples of 100)
0,384 € 38,40 €
0,373 € 74,60 €
0,325 € 325,00 €
0,324 € 810,00 €
0,32 € 1.600,00 €
0,295 € 2.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Unshielded
1.5 uH
20 %
2.85 A
34 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
6.5 mm
6.5 mm
5 mm
Ferrite
RCH654
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.