RCH110NP-681K

Sumida
851-RCH110NP-681K
RCH110NP-681K

Mfr.:

Description:
Power Inductors - Leaded 680uH 0.65A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,57 € 5,70 €
0,538 € 26,90 €
Full Reel (Order in multiples of 100)
0,511 € 51,10 €
0,465 € 93,00 €
0,443 € 221,50 €
0,414 € 414,00 €
0,39 € 975,00 €
0,384 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
10.5 mm x 10.5 mm x 10.5 mm
Unshielded
680 uH
10 %
650 mA
1.1 Ohms
- 40 C
+ 100 C
2.1 MHz
Standard
PCB Mount
10 mm
10 mm
Ferrite
RCH110
Reel
Cut Tape
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.