RCH110NP-271K

Sumida
851-RCH110NP-271K
RCH110NP-271K

Mfr.:

Description:
Power Inductors - Leaded 270uH 1A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,814 € 8,14 €
0,74 € 37,00 €
0,529 € 52,90 €
0,523 € 104,60 €
0,503 € 251,50 €
0,458 € 458,00 €
0,444 € 1.110,00 €
0,429 € 2.145,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
10.5 mm x 10.5 mm x 10.5 mm
Unshielded
270 uH
10 %
1 A
400 mOhms
- 40 C
+ 100 C
3.4 MHz
Standard
PCB Mount
10 mm
10 mm
Ferrite
RCH110
Bulk
Application: Power
Brand: Sumida
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.