RCH108NP-470K

Sumida
851-RCH108NP-470K
RCH108NP-470K

Mfr.:

Description:
Power Inductors - Leaded 47uH 2.1A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,704 € 7,04 €
0,64 € 32,00 €
Full Reel (Order in multiples of 100)
0,461 € 46,10 €
0,454 € 90,80 €
0,452 € 226,00 €
0,451 € 451,00 €
0,447 € 1.117,50 €
0,432 € 2.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Radial
10.5 mm x 10.5 mm x 8.5 mm
Unshielded
47 uH
10 %
2.1 A
99 mOhms
- 40 C
+ 100 C
Standard
PCB Mount
10.5 mm
10.5 mm
6.5 mm
10 mm
Ferrite
RCH108
Reel
Cut Tape
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99