RCH106NP-681K

Sumida
851-RCH106NP-681K
RCH106NP-681K

Mfr.:

Description:
Power Inductors - Leaded 680uH 0.43A 10% THRU HOLE INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,591 € 5,91 €
0,542 € 13,55 €
0,41 € 41,00 €
0,398 € 119,40 €
0,352 € 352,00 €
0,347 € 1.735,00 €
0,291 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
680 uH
10 %
430 mA
2.2 mOhms
- 40 C
+ 100 C
Standard
PCB Mount
6 mm
10 mm
Ferrite
RCH106
Bulk
Application: Power
Brand: Sumida
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99