LF2020BNP-R193

Sumida
851-LF2020BNP-R193
LF2020BNP-R193

Mfr.:

Description:
Common Mode Chokes / Filters
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
2,05 € 2,05 €
1,75 € 17,50 €
1,61 € 80,50 €
1,16 € 116,00 €
1,15 € 230,00 €
1,11 € 555,00 €
1,08 € 1.080,00 €
1,06 € 2.650,00 €
1,05 € 5.250,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Common Mode Chokes / Filters
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.