ESMIT-4180/C

Sumida
851-ESMIT-4180/C
ESMIT-4180/C

Mfr.:

Description:
Audio Transformers / Signal Transformers 125uH min 120uH Nom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.754

Stock:
1.754
Can Dispatch Immediately
On Order:
1.500
Expected 6/29/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
1,08 € 10,80 €
1,01 € 25,25 €
0,972 € 97,20 €
0,937 € 234,25 €
Full Reel (Order in multiples of 500)
0,853 € 426,50 €
0,812 € 812,00 €
0,811 € 2.027,50 €
0,769 € 3.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
Module
SMD/SMT
100 kHz
120 uH
3.75 kV
- 40 C
+ 125 C
Single
Automotive, Industrial
SMD-4
7.1 mm
5.2 mm
3.5 mm
CBM
Reel
Cut Tape
MouseReel
Brand: Sumida
Maximum DC Resistance: 250 mOhms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 456,098 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CNHTS:
8504319000
CAHTS:
8504320000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESMIT-4180C Automotive Audio/Signal Power Inductor

Sumida ESMIT-4180C Automotive Audio/Signal Power Inductor is used in Freescale hybrid vehicle/battery management reference designs. ESMIT-4180C is used with designs involving the Freescale MC33771 battery cell controller and MC33664 transformer physical layer. This Sumida low-profile inductor is AEC-Q200 qualified and features 3750Vrms high voltage isolation. The ESMIT-4180C operates from -40°C to +125°C and is designed for automotive and industrial applications.