CDRH125/LDNP-820MC

Sumida
851-CDRH125LDNP820MC
CDRH125/LDNP-820MC

Mfr.:

Description:
Power Inductors - SMD 82uH 1.70A 0.157ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,946 € 9,46 €
0,86 € 21,50 €
0,674 € 67,40 €
0,622 € 155,50 €
Full Reel (Order in multiples of 500)
0,57 € 285,00 €
0,564 € 564,00 €
0,563 € 1.407,50 €
0,562 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.3 mm x 12.3 mm
Shielded
82 uH
20 %
1.7 A
157 mOhms
- 40 C
+ 100 C
Standard
12.3 mm
12.3 mm
6 mm
Ferrite
CDRH
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDRH Automotive Power Inductors

Sumida CDRH Automotive Power Inductors feature magnetically shielded construction, storage temperature ranges from -40°C to +85°C and -40°C to +125°C, and operating temperature ranges from -40°C to +125°C and -40°C to +155°C (including coil's self heat). Sumida CDRH Automotive Power Inductors are ideal for automotive applications, including air bags, car audio, and auto navigation.