CDRH10D68NP-8R2NC

Sumida
851-CDRH10D68NP8R2NC
CDRH10D68NP-8R2NC

Mfr.:

Description:
Power Inductors - SMD SMD Power Inductor Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
1,16 € 11,60 €
1,06 € 26,50 €
0,827 € 82,70 €
0,764 € 191,00 €
0,699 € 349,50 €
0,658 € 658,00 €
0,649 € 1.622,50 €
0,634 € 3.170,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
10.5 mm x 10.5 mm
Shielded
8.2 uH
25 %
5.3 A
15.8 mOhms
- 40 C
+ 105 C
Standard
10.5 mm
10.5 mm
7.1 mm
Ferrite
CDRH
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99

CDRH Automotive Power Inductors

Sumida CDRH Automotive Power Inductors feature magnetically shielded construction, storage temperature ranges from -40°C to +85°C and -40°C to +125°C, and operating temperature ranges from -40°C to +125°C and -40°C to +155°C (including coil's self heat). Sumida CDRH Automotive Power Inductors are ideal for automotive applications, including air bags, car audio, and auto navigation.