CDEP105NP-2R5MC-32

Sumida
851-CDEP105NP2R5MC32
CDEP105NP-2R5MC-32

Mfr.:

Description:
Power Inductors - SMD SMD High Current Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,11 € 11,10 €
1,01 € 25,25 €
0,789 € 78,90 €
0,728 € 182,00 €
0,656 € 328,00 €
0,637 € 637,00 €
0,634 € 1.585,00 €
0,624 € 3.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
Power Inductor
10.4 mm x 10.4 mm
Shielded
2.5 uH
20 %
11.8 A
10.5 mOhms
Standard
10.4 mm
10.4 mm
5.6 mm
Ferrite
CDEP105
Application: Power
Brand: Sumida
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
BRHTS:
85045000
ECCN:
EAR99