A03-N045-B

Sumida
851-A03-N045-B
A03-N045-B

Mfr.:

Description:
FFC / FPC Jumper Cables 2.54mm 3P 45mm JUMPER Bent Leads

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1.140,00 €

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: FFC / FPC Jumper Cables
RoHS:  
PANTA Fix Jumper
Bulk
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: PANTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99