5508 561 34 00

Sumida
851-55085613400
5508 561 34 00

Mfr.:

Description:
RF Inductors - SMD RF Chip Inductor SMD 560nH 0805 5% Tol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.265

Stock:
8.265 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,384 € 3,84 €
0,352 € 8,80 €
0,285 € 28,50 €
0,268 € 67,00 €
0,205 € 205,00 €
Full Reel (Order in multiples of 3000)
0,181 € 543,00 €
0,18 € 1.080,00 €
0,172 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: RF Inductors - SMD
RoHS:  
RF Choke
0805 (2012 metric)
Unshielded
560 nH
5 %
100 mA
3.2 Ohms
- 55 C
+ 125 C
35
600 MHz
Standard
2.2 mm
1.4 mm
1.42 mm
Ceramic
5508
Reel
Cut Tape
MouseReel
Application: RF
Brand: Sumida
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Stelco RF Wire-Wound Chip Inductors

Sumida Stelco RF Wire-Wound Chip Inductors offer extraordinary Q-factors combined with high SRF. Multi-case sizes and multi levels of inductance allow for optimal circuit design without compromise.  Sumida Stelco RF Wire-Wound Chip Inductors are ideal for even the most-harsh environmental conditions, as well as antenna amplifiers, tuners, base stations, or SAT receivers.