11328-T060

Sumida
851-11328-T060
11328-T060

Mfr.:

Description:
Power Transformers Flyback Transformer for LT8316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
4,78 € 47,80 €
4,65 € 116,25 €
3,99 € 399,00 €
3,90 € 975,00 €
3,73 € 1.865,00 €
3,61 € 3.610,00 €
3,48 € 8.700,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Transformers
RoHS:  
Flyback Transformers
Through Hole
Dual Primary Winding
Single Secondary Winding
31 mm
28 mm
23.5 mm
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 800 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz
Subcategory: Transformers
Termination Style: Through Hole
Turns Ratio: 18:1:3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

Flyback Transformers for LT8316

Sumida Flyback Transformers for LT8316 associate a reference design, which is a 600VIN micropower no-opto isolated flyback controller. These flyback transformers are available in four variants as PQ2620, RM6B, CEEH178, and CEFD2010 series. The flyback transformers feature unlimited floor life at <30°C/85% relative humidity and operate at -40°C to 125°C temperature range. These transformers are RoHS and REACH compliant. Typical applications include isolated telecom, industrial, medical power supplies, isolated off-line housekeeping power supplies, battery stacks, and multi-output isolated power supplies for inverter gate drives.