104CDMCDDS-1R0MC

Sumida
851-104CDMCDDS-1R0MC
104CDMCDDS-1R0MC

Mfr.:

Description:
Power Inductors - SMD
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
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,831 € 8,31 €
0,684 € 68,40 €
0,568 € 284,00 €
Full Reel (Order in multiples of 1000)
0,541 € 541,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
1 uH
20 %
24 A
3.36 mOhms
31.4 A
- 55 C
+ 125 C
Standard
11.5 mm
10 mm
3.8 mm
Metal
CDMCD/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99