STA-100G-PSM4

Stratos / Cinch Connectivity Solutions
530-STA-100G-PSM4
STA-100G-PSM4

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Optical Transceiver, 100G QSFP28 PSM4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,07 € 408,07 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1271 nm, 1291 nm, 1311 nm, 1331 nm
100 Gb/s
QSFP
3.3 V
0 C
+ 70 C
2 km
Bulk
Brand: Stratos / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

QSFP28 100G Transceivers

Stratos / Cinch Connectivity Solutions QSFP28 100G Transceivers are QSFP28 100G PSM4 500m transceivers. These transceivers feature a hot-pluggable PSFP28 form factor, an uncooled DFB laser, and up to 500m transmission with SMF. Cinch Connectivity Solutions QSFP28 100G Transceivers are suitable for a variety of applications including 100-gigabit ethernet, MPO, and PSM4.