LTK-ST11HB-R6

Stratos / Cinch Connectivity Solutions
530-LTK-ST11HB-R6
LTK-ST11HB-R6

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Low Rider, GigE, 850nm 550nm MMF ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Transmitters
850 nm
1.25 GBd
Multimode
VCSEL
3.3 V
- 40 C
+ 85 C
Ethernet, Fibre Channel
LC
550 m
LxKx-ST11xx
Brand: Stratos / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Screw Mount
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 79,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517699090
USHTS:
8517620090
ECCN:
EAR99