EZB2-505003

Storm Interface
491-EZB2-505003
EZB2-505003

Mfr.:

Description:
Audio Modules Nav-Bar Audio Module Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,54 € 59,54 €
59,53 € 595,30 €
50,08 € 1.252,00 €
49,25 € 2.462,50 €
48,09 € 4.809,00 €

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Audio Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Audio Extension Modules
5 V
Brand: Storm Interface
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 107.5 mm x 32.5 mm x 26 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Audio Modules
Series: EZB2
Factory Pack Quantity: 5
Subcategory: Embedded Solutions
Part # Aliases: EZB2-505006
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
MXHTS:
8471600499
ECCN:
EAR99