7203-04CW203

Storm Interface
491-7203-04CW20
7203-04CW203

Mfr.:

Description:
Input Devices 720TFX-i Series 4 keys

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,66 € 29,66 €
28,17 € 281,70 €
27,59 € 689,75 €
26,76 € 1.338,00 €
26,35 € 2.635,00 €
25,70 € 6.425,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Input Devices
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Keypads
Black
Illuminated 4-Arrow Button
Brand: Storm Interface
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 50 mA
Packaging: Bulk
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 24 V
Part # Aliases: 7203-04CW20 7203-04CW201 7203-04CW202 7203-04CW206
Unit Weight: 90,719 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471602000
MXHTS:
8471600499
ECCN:
EAR99