SS74800-132F

Stewart Connector
530-SS74800-132F
SS74800-132F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Automotive Grade Right Angle LED connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
960
Expected 7/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,95 € 19,50 €
1,86 € 46,50 €
1,63 € 130,40 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
Green / Yellow
Tab Down
Application: 1000/2.5G Base-T
Brand: Stewart Connector
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 14,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Automotive-grade RJ45 Connectors

Stewart Connector / Bel Automotive-grade RJ45 Connectors are fully shielded connectors that offer reliable connectivity to meet the increasing requirements of the transportation industry. These connectors bring Ethernet connectivity into the automobile with a fast transmission speed and light cable weight. These connectors come in both LED and non-LED versions. The automotive-grade RJ45 connectors are capable of supporting high-temperature applications with an operating temperature of 100°C. Typical applications include radar-based driver assistance systems, driver-assist cameras, media converters, and gateways.