SS64600-032f

Stewart Connector
530-SS64600-032F
SS64600-032f

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack Standard Horizontal (90) 6P 6C PG4 Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.804

Stock:
1.804 Can Dispatch Immediately
Quantities greater than 1804 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Shielded, EMI Fingers
Through Hole
Right Angle
Solder
Black
Tab Down
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99