SS64100-042F

Stewart Connector
530-SS64100-042F
SS64100-042F

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack Standard Horizontal (90) 10P 10C NF Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,90 € 19,00 €
1,67 € 41,75 €
1,58 € 156,42 €
1,51 € 398,64 €
1,43 € 755,04 €
1,28 € 1.309,44 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ50
1x1
10P10C
Shielded
Cat 5
Through Hole
Right Angle
Solder
Tab Down
SS-64100
Application: 10/100 Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 33
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99