SS-82010-002

Stewart Connector
530-SS-82010-002
SS-82010-002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT6 l Unshielded Tool-Less Keystone Jack White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 1.316,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Keystone
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 6
Panel Mount
Straight
IDC
Gray
User Selectable
Application: 1G/10G Base-T
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mating Cycles: 750 Cycle
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Keystone Jacks

Bel Keystone Jacks utilize an easy condor-style crimp method that allows the cable's conductors to be terminated with the simple push of a finger. This tool-less design is ideal for terminating and connecting network cabling used in a wall plate or patch panel. Bel Keystone Jacks come in shielded and unshielded configurations with Cat5e and Cat6 performance levels available. The shielded versions have a zinc-alloy shield. The series withstands <750 mating cycles.