SS-74810-002

Stewart Connector
530-SS-74810-002
SS-74810-002

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Press-Fit Connector 1x2 Port Horizontal Shielded Bi-Color Y/G LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 921,60 €
6,08 € 1.751,04 €
5,93 € 3.415,68 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x2
8P8C
Shielded, EMI Fingers
Cat 6
PCB Mount
Right Angle
Through Hole
1.5 A
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
SS-74810
Tray
Application: 1G/2.5G Base-T
Brand: Stewart Connector
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 8 Contact
Number of Ports: 2 Port
Number of Positions: 8 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 2.03 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 144
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stewart RJ45 Press-Fit Connectors

Stewart Connector / Cinch Stewart RJ45 Press-Fit Connectors are designed to eliminate the use of soldering, lower costs, and improve reliability. These connectors are shielded and are available in right angle mount for all configurations. The RJ45 connectors include multiple LED and port configurations and a low-profile tab up design with 50μin gold plating. These connectors operate at -40°C to +85°C temperature range. The Stewart Connector / Cinch RJ45 connectors function with 1.5A maximum current rating at +25°C. These connectors are ideal for use in networking equipment, security systems, video game systems, IoT applications, and portable storage devices.