SS-74500-020

Stewart Connector
530-SS-74500-020
SS-74500-020

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 2X2 StackJack CAT5E Stack 8P 8C PG4 Shielded LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 282

Stock:
282 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,57 € 10,57 €
8,99 € 89,90 €
8,42 € 210,50 €
8,02 € 401,00 €
7,28 € 728,00 €
6,99 € 4.110,12 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Stacked
Jack (Female)
RJ45
2x2
8P8C
Shielded
Cat 5e
Through Hole
Right Angle
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up and Tab Down
SS-74500
Bulk
Application: 10/100/1000 Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 8 Contact
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 196
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: StackJack
Unit Weight: 27,734 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED StackJack™ Modular Jacks

Stewart Connector / Cinch LED StackJack™ Modular Jacks have increased durability over previous stacked RJ45 systems with enhanced shielding and longer springs. The enhanced shielding offers optimum protection against electromagnetic interference (EMI) with unique panel tabs that provide a high normal force for superior shielding effectiveness. The StackJacks also offer longer springs that allow repeated insertions and withdrawals from a panel. The longer springs also prevent fish-hooking on the panel during insertion. Stewart Connector / Cinch LED StackJack™ Modular Jacks can be equipped with EPP-918A contact dressing to increase the durability of the contacts to withstand heavy insertions and extractions of the mating plugs and provide increased protection in harsh environments. Applications include integrated data systems, from the central office to mobile applications.