SS-6466S-A-PG1

Stewart Connector
530-SS-6466S-A-PG1
SS-6466S-A-PG1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack Standard Horizontal (90) 6P 6C NF Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.052

Stock:
1.052 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,46 € 14,60 €
1,26 € 31,50 €
1,20 € 96,00 €
1,13 € 632,80 €
1,08 € 1.123,20 €
0,98 € 2.508,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Shielded
Through Hole
Right Angle
Solder
Black
Tab Down
SS-6466
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 80
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: SS-64600-025
Unit Weight: 9,099 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.