SS-6446-NF

Stewart Connector
530-SS-6446-NF
SS-6446-NF

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Jack Standard Horizontal (90) 6P 4C Unshielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,847 € 8,47 €
0,705 € 17,63 €
0,679 € 55,68 €
0,623 € 178,80 €
0,586 € 312,34 €
0,55 € 563,75 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
6P4C
Unshielded
Cat 5
Through Hole
Right Angle
Solder
Tab Down
SS-6446
Application: 10/100 Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Horizontal
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 2.54 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 41
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: SS-64600-004
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901900
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.