SS-60400-049

Stewart Connector
530-SS-60400-049
SS-60400-049

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4-Port Right Angle CAT 6 SealJack, 3-Grounding Post, M3 Thread with-out LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 6/5/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,19 € 23,19 €
19,72 € 197,20 €
18,48 € 462,00 €
17,60 € 880,00 €
17,56 € 1.756,00 €
17,07 € 5.121,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connector
Jack (Female)
RJ45
1x4
8 Position / 8 Contact
Cat 6
Panel Mount
Right Angle
Solder
IP67
SS
Tray
Brand: Stewart Connector
Mating Cycles: 750 Cycle
Number of Contacts: 8 Contact
Number of Ports: 4
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 150
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: SealJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SealJack™ Harsh Environment RJ45 Jacks

Stewart Connector / Cinch Connectivity Solutions SealJack™ Harsh Environment RJ45 Jacks are vertical jack connectors that provide reliable connectivity in demanding environments. SealJack connectors allow for sealed protection from outside elements for IP67 applications per IEC 60529 specifications. This light, compact Stewart Connector / Cinch series is available in single-port vertical and four-port vertical harmonica jack configurations. SealJack Harsh Environment RJ45 Jacks transmit up to 10G Base-T Ethernet speeds. Applications include rugged computing equipment, industrial environments, military communication, marine equipment, and more.