SS-52400-004

Stewart Connector
530-SS-52400-004
SS-52400-004

Mfr.:

Description:
USB Connectors IP67 USB Type-C Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,53 € 4,53 €
3,86 € 38,60 €
3,62 € 90,50 €
3,44 € 172,00 €
3,28 € 328,00 €
3,08 € 770,00 €
2,86 € 2.002,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
Jack (Female)
USB 3.1
Solder
24 Contact
1 Port
5 A
Right Angle
PCB Mount
IP67
Brand: Stewart Connector
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Shell Plating: Stainless Steel
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP-Rated USB Type-C Connectors

Stewart Connector / Cinch Connectivity Solutions IP-rated USB Type-C Connectors support USB 3.0, USB 3.1, and USB 3.2 (Gen 1 and Gen 2) to meet high-speed 10Gbps transmission of audio/video signal output in harsh environments. The reversible mating interface provides easy and reliable mating of the plug to the jack in any plug direction. The Stewart/Cinch 67U3CD cable assembly variant offers mating for right-angle USB-C waterproof DIP connectors. Bel IP Rated USB Type-C Connectors feature a 5A current carrying capacity in a -40°C to +80°C temperature range and are reflow solder compatible.