SS-39200-079

Stewart Connector
530-SS-39200-079
SS-39200-079

Mfr.:

Description:
Modular Connectors / Ethernet Connectors IP20 Modular Plug Cat6a 8P 8C Shielded .033"-.038" Conductors .230"-.250" Overall OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
400
Expected 7/2/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,25 € 22,50 €
2,11 € 52,75 €
2,01 € 100,50 €
1,95 € 195,00 €
1,83 € 457,50 €
1,59 € 636,00 €
1,49 € 1.788,00 €
1,46 € 4.088,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Shielded
Cat 6, Cat 6a
Cable Mount
Straight
IDC
IP20
Clear
IP20
Application: 10/100/1G/10G Base-T PoE
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 400
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 9,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99