SS-39200-023

Stewart Connector
530-SS-39200-023
SS-39200-023

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Cat6a 8P 8C Shielded .036-.042 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.048

Stock:
1.048 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,55 € 15,50 €
1,38 € 34,50 €
1,20 € 600,00 €
1,14 € 1.169,64 €
1,02 € 2.093,04 €
1,01 € 5.181,30 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 6, Cat 6a
Cable Mount
Straight
IDC
Clear
IP20
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1026
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Large OD and Small OD Plugs

Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.