SS-39200-011

Stewart Connector
530-SS-39200-011
SS-39200-011

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug CAT6 8P 8C Shielded .036-.042 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.024

Stock:
14.024 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,55 € 15,50 €
1,38 € 34,50 €
1,32 € 132,00 €
1,24 € 310,00 €
1,18 € 590,00 €
1,12 € 1.149,12 €
1,02 € 2.093,04 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
Cable Mount
Straight
IDC
Clear
IP20
Application: 1G/10G Base-T
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1026
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.

Large OD and Small OD Plugs

Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.