SS-39100-031

Stewart Connector
530-SS-39100-031
SS-39100-031

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Modular Plug Cat6a 8P 8C Unshielded .037-.042 Conductors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,647 € 1.294,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cat 6, Cat 6a
Cable Mount
Straight
IDC
-
IP20
Brand: Stewart Connector
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL94 V-0
Mounting Direction: Vertical
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

Large OD and Small OD Plugs

Stewart Connector / Cinch Connectivity Solutions Large OD and Small OD Plugs are designed to terminate directly to CAT6 and CAT6a cabling. These plugs are available in AWG24 through AWG26 large diameters and in AWG28 and AWG30 small diameters. The CAT6 plugs ensure proper cable-to-plug termination and use a wire manager for precise conductor placement. The new low-profile boot design accommodates smaller diameter cable with strain relief protection to maintain minimum bend requirements.